Similar

P4-10RHT6-E | |
|---|---|
DigiKey Part Number | 298-22662-ND |
Manufacturer | |
Manufacturer Product Number | P4-10RHT6-E |
Description | CONN RING D-SHAPE 4AWG #10 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud D-Shaped 4 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 1.400" (35.56mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 4 AWG |
Part Status Obsolete | Insulation Non-Insulated |
Terminal Type D-Shaped | Features Brazed Seam |
Stud/Tab Size 10 Stud | Contact Material Copper |
Thickness 0.050" (1.27mm) | Contact Finish Nickel |
Width - Outer Edges 0.550" (13.97mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4-14RHT6-E | Panduit Corp | 0 | 298-20021-ND | 2,60000 € | Similar |


