
P4-14RHT6-E | |
|---|---|
DigiKey Part Number | 298-20021-ND |
Manufacturer | |
Manufacturer Product Number | P4-14RHT6-E |
Description | CONN RING D-SHAPE 4AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud D-Shaped 4 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | D-Shaped | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.050" (1.27mm) | |
Width - Outer Edges | 0.550" (13.97mm) | |
Length - Overall | 1.400" (35.56mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Nickel | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 20 | 2,36550 € | 47,31 € |
| 40 | 2,31475 € | 92,59 € |
| 60 | 2,28517 € | 137,11 € |
| 100 | 2,24880 € | 224,88 € |
| 260 | 2,18212 € | 567,35 € |
| 500 | 2,13754 € | 1.068,77 € |
| 1.000 | 2,09126 € | 2.091,26 € |
| 2.500 | 2,03150 € | 5.078,75 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,09400 € |

