Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

P14-6R-L | |
|---|---|
DigiKey Part Number | P14-6R-L-ND |
Manufacturer | |
Manufacturer Product Number | P14-6R-L |
Description | CONN RING CIRC 14-18AWG #6 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 0.620" (15.75mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 14-18 AWG |
Part Status Obsolete | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 6 Stud | Contact Material Copper |
Thickness 0.030" (0.76mm) | Contact Finish Tin |
Width - Outer Edges 0.250" (6.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P14-6R-C | Panduit Corp | 3.046 | 298-15137-ND | 0,58000 € | Parametric Equivalent |
| P14-6R-M | Panduit Corp | 951 | 298-10626-ND | 0,25000 € | Parametric Equivalent |
| P14-6RHT6-C | Panduit Corp | 0 | 298-15138-ND | 0,76000 € | Parametric Equivalent |
| 0190560065 | Molex | 7.081 | WM13640-ND | 0,37000 € | Parametric Equivalent |
| 0190690101 | Molex | 4.429 | WM13679-ND | 0,13000 € | Parametric Equivalent |

















