Similar

P14-6F-C | |
|---|---|
DigiKey Part Number | 298-15131-ND |
Manufacturer | |
Manufacturer Product Number | P14-6F-C |
Description | CONN SPADE TERM 14-18AWG #6 |
Customer Reference | |
Detailed Description | 6 Stud Spade Terminal Connector Crimp 14-18 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp |
Series | Wire Gauge 14-18 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Obsolete | Features Brazed Seam, Serrated Termination |
Terminal Type Standard | Contact Finish Tin |
Stud/Tab Size 6 Stud | Contact Material Copper |
Width - Outer Edges 0.280" (7.11mm) | Tongue Inside Opening 0.150" (3.81mm) |
Length - Overall 0.630" (16.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P14-6F-M | Panduit Corp | 0 | 298-15132-ND | 0,26000 € | MFR Recommended |
| 2-322996-1 | TE Connectivity AMP Connectors | 8.822 | A100503CT-ND | 0,93000 € | Similar |






