
2-322996-1 | |
|---|---|
DigiKey Part Number | A100503TR-ND - Tape & Reel (TR) A100503CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-322996-1 |
Description | CONN SPADE TERM 14-16AWG #6 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 6 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2-322996-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.297" (7.54mm) | |
Length - Overall | 0.530" (13.46mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.203" (5.16mm) | |
Length - Termination | 0.181" (4.60mm) | |
Tongue Inside Opening | 0.145" (3.68mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,77000 € | 7,70 € |
| 25 | 0,72240 € | 18,06 € |
| 50 | 0,68780 € | 34,39 € |
| 100 | 0,65490 € | 65,49 € |
| 250 | 0,61384 € | 153,46 € |
| 500 | 0,58452 € | 292,26 € |
| 1.000 | 0,55660 € | 556,60 € |
| 2.500 | 0,52682 € | 1.317,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,47202 € | 2.360,10 € |
| 10.000 | 0,44951 € | 4.495,10 € |
| 15.000 | 0,43685 € | 6.552,75 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

