
P14-12R-L | |
|---|---|
DigiKey Part Number | 298-15125-ND |
Manufacturer | |
Manufacturer Product Number | P14-12R-L |
Description | CONN RING CIRC 14-18AWG #1/2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/2 Stud | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.720" (18.29mm) | |
Length - Overall | 1.200" (30.48mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 1,11100 € | 11,11 € |
| 25 | 1,07920 € | 26,98 € |
| 50 | 1,05620 € | 52,81 € |
| 100 | 1,03340 € | 103,34 € |
| 250 | 1,00412 € | 251,03 € |
| 500 | 0,98242 € | 491,21 € |
| 1.000 | 0,96119 € | 961,19 € |
| 2.500 | 0,93380 € | 2.334,50 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |













