
NKSCMBL | |
|---|---|
DigiKey Part Number | NKSCMBL-ND |
Manufacturer | |
Manufacturer Product Number | NKSCMBL |
Description | NK FIBER OPTIC ADAPTER MODULE |
Customer Reference | |
Detailed Description | Insert SC Simplex Jack To SC Simplex Jack Black |
Category | Interior Type (Adapter End) SC Simplex Jack |
Manufacturer Panduit Corp | Exterior Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Series | Interior Housing Material Polycarbonate (PC) |
Packaging Bulk | Exterior Housing Color Black |
Part Status Obsolete | Interior Housing Color Black |
Style Fiber Optic | Features Dust Cap |
Exterior Type (Adapter End) SC Simplex Jack |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NKSCMZBL | Panduit Corp | 0 | NKSCMZBL-ND | 10,46800 € | Similar |


