
NKSCMZBL | |
|---|---|
DigiKey Part Number | NKSCMZBL-ND |
Manufacturer | |
Manufacturer Product Number | NKSCMZBL |
Description | NK FIBER OPTIC ADAPTER MODULE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Insert SC Simplex Jack To SC Simplex Jack Black |
Datasheet | Datasheet |
Category | Interior Type (Adapter End) SC Simplex Jack |
Manufacturer Panduit Corp | Exterior Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Series | Interior Housing Material Polycarbonate (PC) |
Packaging Bulk | Exterior Housing Color Black |
Part Status Active | Interior Housing Color Black |
Style Fiber Optic | Base Product Number |
Exterior Type (Adapter End) SC Simplex Jack |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,46800 € | 104,68 € |
| Unit Price without VAT: | 10,46800 € |
|---|---|
| Unit Price with VAT: | 12,45692 € |

