NK6APC3BU is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 16,01100 €
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 2,47785 €
Datasheet

Parametric Equivalent


Bel Inc.
In Stock: 0
Unit Price: 2,50000 €
Datasheet

Parametric Equivalent


Bel Inc.
In Stock: 0
Unit Price: 3,79000 €
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 5,96713 €
Datasheet

Parametric Equivalent


Amphenol ProLabs
In Stock: 168
Unit Price: 6,22000 €
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 8
Unit Price: 13,24000 €
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 17
Unit Price: 4,94000 €
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 21
Unit Price: 46,07000 €
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 792
Unit Price: 3,01000 €
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 25
Unit Price: 4,79000 €
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 274
Unit Price: 4,09000 €
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 51
Unit Price: 4,60000 €
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 2.712
Unit Price: 4,17000 €
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NK6APC3BU

DigiKey Part Number
298-15036-ND
Manufacturer
Manufacturer Product Number
NK6APC3BU
Description
NETKEY CAT6A PATCH CORD, CM/LSZH
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
3.00' (914.4mm)
Shielding
Unshielded
Color
Blue
Features
Molded Plugs
Style
Cat6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes