


MP-64RJ45UNNB-003 | |
|---|---|
DigiKey Part Number | MP-64RJ45UNNB-003-ND |
Manufacturer | |
Manufacturer Product Number | MP-64RJ45UNNB-003 |
Description | CABLE MOD 8P8C PLUG TO PLUG 3' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,72000 € | 4,72 € |
| 10 | 4,00700 € | 40,07 € |
| 25 | 3,75560 € | 93,89 € |
| 50 | 3,57640 € | 178,82 € |
| 100 | 3,40570 € | 340,57 € |
| 250 | 3,19244 € | 798,11 € |
| 500 | 3,04016 € | 1.520,08 € |
| 1.000 | 2,89516 € | 2.895,16 € |
| 2.500 | 2,71411 € | 6.785,27 € |
| Unit Price without VAT: | 4,72000 € |
|---|---|
| Unit Price with VAT: | 5,61680 € |




