Similar

MSC4X375-LS1 | |
|---|---|
DigiKey Part Number | MSC4X375-LS1-ND |
Manufacturer | |
Manufacturer Product Number | MSC4X375-LS1 |
Description | STRAPPING TIE BLACK 300LB 1.350' |
Customer Reference | |
Detailed Description | Strapping Black 4.00" (101.60mm) 0.375" (9.53mm) 300 lbs (136.08 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wire/Cable Tie Type | Strapping | |
Length - Approximate | 16.25" | |
Bundle Diameter | 4.00" (101.60mm) | |
Width | 0.375" (9.53mm) | |
Length - Actual | 1.350' (411.48mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 300 lbs (136.08 kg) | |
Features | Nylon Coated | |
Material | Stainless Steel 316 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |


