
MSC4W38T15-L6 | |
|---|---|
DigiKey Part Number | MSC4W38T15-L6-ND |
Manufacturer | |
Manufacturer Product Number | MSC4W38T15-L6 |
Description | STRAPPING TIE BLACK 300LB 1.500' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Strapping Black 4.00" (101.60mm) 0.383" (9.73mm) 300 lbs (136.08 kg) |
Datasheet | Datasheet |
Category | Width 0.383" (9.73mm) |
Manufacturer Panduit Corp | Length - Actual 1.500' (457.20mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 300 lbs (136.08 kg) |
Part Status Active | Features Nylon Coated |
Wire/Cable Tie Type Strapping | Material Stainless Steel 316 |
Length - Approximate 18" | Color Black |
Bundle Diameter 4.00" (101.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,36460 € | 841,15 € |
| Unit Price without VAT: | 3,36460 € |
|---|---|
| Unit Price with VAT: | 4,00387 € |

