
MP350-C | |
|---|---|
DigiKey Part Number | 298-14969-ND |
Manufacturer | |
Manufacturer Product Number | MP350-C |
Description | WIRE MARKER CBL TIE 19.1X88.9MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.75" W x 3.50" L (19.1mm x 88.9mm) White Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.75" W x 3.50" L (19.1mm x 88.9mm) | |
Cable Diameter | - | |
Legend | Blank | |
Color | White | |
Material | Nylon | |
Operating Temperature | -60°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 1,22400 € | 12,24 € |
| 25 | 1,18920 € | 29,73 € |
| 50 | 1,16360 € | 58,18 € |
| 100 | 1,13850 € | 113,85 € |
| 300 | 1,09980 € | 329,94 € |
| 500 | 1,08224 € | 541,12 € |
| 1.000 | 1,05886 € | 1.058,86 € |
| 2.500 | 1,02866 € | 2.571,65 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |


