
MMP350-C | |
|---|---|
DigiKey Part Number | 298-18479-ND |
Manufacturer | |
Manufacturer Product Number | MMP350-C |
Description | WIRE MARKR CBL TIE 19.1MMX88.9MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.75" W x 3.50" L (19.1mm x 88.9mm) Silver Stainless Steel 304 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.75" W x 3.50" L (19.1mm x 88.9mm) | |
Cable Diameter | - | |
Legend | Blank | |
Color | Silver | |
Material | Stainless Steel 304 | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 1,27200 € | 12,72 € |
| 25 | 1,23640 € | 30,91 € |
| 50 | 1,21000 € | 60,50 € |
| 100 | 1,18380 € | 118,38 € |
| 300 | 1,14357 € | 343,07 € |
| 500 | 1,12532 € | 562,66 € |
| 1.000 | 1,10099 € | 1.100,99 € |
| 2.500 | 1,06960 € | 2.674,00 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |


