
MP200-M | |
|---|---|
DigiKey Part Number | 298-14965-ND |
Manufacturer | |
Manufacturer Product Number | MP200-M |
Description | WIRE MARKR CBL TIE 19.1MMX50.8MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.75" W x 2.00" L (19.1mm x 50.8mm) White Polyamide (PA66), Nylon 6/6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.75" W x 2.00" L (19.1mm x 50.8mm) | |
Cable Diameter | - | |
Legend | Blank | |
Color | White | |
Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -60°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,78100 € | 7,81 € |
| 25 | 0,75920 € | 18,98 € |
| 50 | 0,74320 € | 37,16 € |
| 100 | 0,72720 € | 72,72 € |
| 250 | 0,70660 € | 176,65 € |
| 500 | 0,69136 € | 345,68 € |
| 1.000 | 0,67642 € | 676,42 € |
| 3.000 | 0,65340 € | 1.960,20 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |


