Wire Marker, Cable Tie 0.75" W x 2.00" L (19.1mm x 50.8mm) White Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP200-C

DigiKey Part Number
298-14964-ND
Manufacturer
Manufacturer Product Number
MP200-C
Description
WIRE MARKER CBL TIE 19.1X50.8MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Marker, Cable Tie 0.75" W x 2.00" L (19.1mm x 50.8mm) White Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker, Cable Tie
Size
0.75" W x 2.00" L (19.1mm x 50.8mm)
Cable Diameter
-
Legend
Blank
Color
White
Material
Nylon
Operating Temperature
-60°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,02000 €1,02 €
100,95100 €9,51 €
250,92360 €23,09 €
500,90380 €45,19 €
1000,88440 €88,44 €
3000,85433 €256,30 €
5000,84074 €420,37 €
1.0000,82257 €822,57 €
2.5000,79914 €1.997,85 €
Manufacturers Standard Package
Unit Price without VAT:1,02000 €
Unit Price with VAT:1,21380 €