MLT4WLH-LP316 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: 1,91740 €
Datasheet
Standard, Locking Silver 4.00" (101.60mm) 0.250" (6.35mm) 250 lbs (113.40 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLT4WLH-LP316

DigiKey Part Number
MLT4WLH-LP316-ND
Manufacturer
Manufacturer Product Number
MLT4WLH-LP316
Description
CBL TIE LOCKING SIL 250LB 1.192'
Customer Reference
Detailed Description
Standard, Locking Silver 4.00" (101.60mm) 0.250" (6.35mm) 250 lbs (113.40 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
14.25"
Bundle Diameter
4.00" (101.60mm)
Width
0.250" (6.35mm)
Length - Actual
1.192' (363.22mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
250 lbs (113.40 kg)
Features
Corrosion Resistance
Material
Stainless Steel 316
Color
Silver
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes