
MLT4WLH-LP | |
|---|---|
DigiKey Part Number | MLT4WLH-LP-ND |
Manufacturer | |
Manufacturer Product Number | MLT4WLH-LP |
Description | CBL TIE LOCKING SIL 250LB 1.192' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Silver 4.00" (101.60mm) 0.250" (6.35mm) 250 lbs (113.40 kg) |
Datasheet | Datasheet |
Category | Width 0.250" (6.35mm) |
Manufacturer Panduit Corp | Length - Actual 1.192' (363.22mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 250 lbs (113.40 kg) |
Part Status Active | Features UV Resistant |
Wire/Cable Tie Type Standard, Locking | Material Stainless Steel 304 |
Length - Approximate 14.25" | Color Silver |
Bundle Diameter 4.00" (101.60mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLT4LH-LP | Panduit Corp | 0 | 298-14951-ND | 1,56400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,90880 € | 95,44 € |
| Unit Price without VAT: | 1,90880 € |
|---|---|
| Unit Price with VAT: | 2,27147 € |


