
ML1/0T-LY | |
|---|---|
DigiKey Part Number | ML1/0T-LY-ND |
Manufacturer | |
Manufacturer Product Number | ML1/0T-LY |
Description | CONN TERM RECT LUG 1/0-14AWG |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Lug, Grounding 1/0-14 AWG 5/16 Stud |
Datasheet | Datasheet |
Category | Width - Outer Edges 0.730" (18.54mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Termination Screw |
Packaging Bulk | Wire Gauge 1/0-14 AWG |
Part Status Obsolete | Insulation Non-Insulated |
Terminal Type Lug, Grounding | Features With Screw |
Stud/Tab Size 5/16 Stud | Contact Finish Tin |
Terminal Style Single Stud Hole | Contact Material Electrolytic Copper |
Tab Thickness 0.090" (2.29mm) | Base Product Number |
Length - Overall 1.570" (39.88mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ML1/0-LY | Panduit Corp | 22 | 298-14937-ND | 7,02000 € | Similar |


