
LPCB09X | |
|---|---|
DigiKey Part Number | 298-17108-ND |
Manufacturer | |
Manufacturer Product Number | LPCB09X |
Description | CORD 15AWG IEC320C20 - 320C19 6' |
Customer Reference | |
Detailed Description | 8.00' (2.44m) Power Cord Blue IEC 320-C20 To IEC 320-C19 H05VV-F, SJT |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Panduit Corp | Length 8.00' (2.44m) |
Series | Approval Agency Marking CE, EAC, TUV, UL, VDE |
Packaging Bulk | Approved Countries Europe, Germany, United Kingdom, United States |
Part Status Obsolete | Color Blue |
Style Male Pins (Blades) to Female Sockets (Slots) | Voltage Rating 250V |
1st Connector IEC 320-C20 | Current Rating (Amps) 16A |
2nd Connector IEC 320-C19 | Operating Temperature 105°C |
Number of Conductors 3 | Features Locking |
Cord Type H05VV-F, SJT | Base Product Number |
Wire Gauge 15 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LPCB08-X | Panduit Corp | 47 | 298-LPCB08-X-ND | 436,58000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,67000 € | 60,67 € |
| Unit Price without VAT: | 60,67000 € |
|---|---|
| Unit Price with VAT: | 72,19730 € |


