LPCB06-X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 49
Unit Price: 33,48000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 6
Unit Price: 33,48000 €
Datasheet
2.00' (609.6mm) Power Cord Blue IEC 320-C20 To IEC 320-C19 H05VV-F, SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPCB06-X

DigiKey Part Number
298-LPCB06-X-ND
Manufacturer
Manufacturer Product Number
LPCB06-X
Description
CORD 15AWG IEC320C20 - 320C19 2'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.00' (609.6mm) Power Cord Blue IEC 320-C20 To IEC 320-C19 H05VV-F, SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shielding
Unshielded
Manufacturer
Panduit Corp
Length
2.00' (609.6mm)
Series
Approval Agency Marking
CE, EAC, TUV, UL, VDE
Packaging
Bulk
Approved Countries
Europe, Germany, United Kingdom, United States
Part Status
Active
Color
Blue
Style
Male Pins (Blades) to Female Sockets (Slots)
Voltage Rating
250V
1st Connector
IEC 320-C20
Current Rating (Amps)
16A
2nd Connector
IEC 320-C19
Operating Temperature
105°C
Number of Conductors
3
Features
Locking
Cord Type
H05VV-F, SJT
Base Product Number
Wire Gauge
15 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LPCB01-XPanduit Corp49298-LPCB01-X-ND33,48000 €Parametric Equivalent
LPCB11-XPanduit Corp6298-LPCB11-X-ND33,48000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1026,78500 €267,85 €
Unit Price without VAT:26,78500 €
Unit Price with VAT:31,87415 €
Alternate Length
CORD 15AWG IEC320C20 - 320C19 3'
In-Stock: 0
Unit Price: 38,92000 €
CORD 15AWG IEC320C20 - 320C19 6'
In-Stock: 9
Unit Price: 60,67000 €