4.00' (1.22m) Power Cord Black IEC 320-C14 To IEC 320-C13 H05VV-F, SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPCA12

DigiKey Part Number
298-17083-ND
Manufacturer
Manufacturer Product Number
LPCA12
Description
CORD 17AWG IEC320C14 - 320C13 3'
Customer Reference
Detailed Description
4.00' (1.22m) Power Cord Black IEC 320-C14 To IEC 320-C13 H05VV-F, SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
17 AWG
Manufacturer
Panduit Corp
Shielding
Unshielded
Series
Length
4.00' (1.22m)
Packaging
Bulk
Approval Agency Marking
CE, EAC, TUV, UL, VDE
Part Status
Obsolete
Approved Countries
Europe, Germany, United Kingdom, United States
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
IEC 320-C14
Voltage Rating
250V
2nd Connector
IEC 320-C13
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
105°C
Cord Type
H05VV-F, SJT
Features
Locking
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LPCA02-XPanduit Corp60298-LPCA02-X-ND23,41000 €Parametric Equivalent
LPCA07Panduit Corp14298-17076-ND26,01000 €Parametric Equivalent
LPCA07-XPanduit Corp60298-LPCA07-X-ND23,41000 €Parametric Equivalent
In-Stock: 17
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126,01000 €26,01 €
1020,80600 €208,06 €
Manufacturers Standard Package
Unit Price without VAT:26,01000 €
Unit Price with VAT:30,95190 €
Alternate Color
CORD 17AWG IEC320C14 - 320C13 3'
In-Stock: 0
Unit Price:
CORD 17AWG IEC320C14 - 320C13 3'
In-Stock: 14
Unit Price: 26,01000 €
Alternate Length
CORD 17AWG IEC320C14 - 320C13 2'
In-Stock: 0
Unit Price:
CORD 17AWG IEC320C14 - 320C13 4'
In-Stock: 0
Unit Price:
CORD 17AWG IEC320C14 - 320C13 6'
In-Stock: 0
Unit Price: