LPCA02 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 60
Unit Price: 23,41000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 14
Unit Price: 26,01000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 60
Unit Price: 23,41000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 17
Unit Price: 26,01000 €
Datasheet
4.00' (1.22m) Power Cord Red IEC 320-C14 To IEC 320-C13 H05VV-F, SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPCA02

DigiKey Part Number
298-17069-ND
Manufacturer
Manufacturer Product Number
LPCA02
Description
CORD 17AWG IEC320C14 - 320C13 3'
Customer Reference
Detailed Description
4.00' (1.22m) Power Cord Red IEC 320-C14 To IEC 320-C13 H05VV-F, SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
17 AWG
Manufacturer
Panduit Corp
Shielding
Unshielded
Series
Length
4.00' (1.22m)
Packaging
Bulk
Approval Agency Marking
CE, EAC, TUV, UL, VDE
Part Status
Obsolete
Approved Countries
Europe, Germany, United Kingdom, United States
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Red
1st Connector
IEC 320-C14
Voltage Rating
250V
2nd Connector
IEC 320-C13
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
105°C
Cord Type
H05VV-F, SJT
Features
Locking
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LPCA02-XPanduit Corp60298-LPCA02-X-ND23,41000 €Parametric Equivalent
LPCA07Panduit Corp14298-17076-ND26,01000 €Parametric Equivalent
LPCA07-XPanduit Corp60298-LPCA07-X-ND23,41000 €Parametric Equivalent
LPCA12Panduit Corp17298-17083-ND26,01000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Alternate Color
CORD 17AWG IEC320C14 - 320C13 3'
In-Stock: 14
Unit Price: 26,01000 €
CORD 17AWG IEC320C14 - 320C13 3'
In-Stock: 17
Unit Price: 26,01000 €
Alternate Length
CORD 17AWG IEC320C14 - 320C13 2'
In-Stock: 6
Unit Price: 23,24000 €
CORD 17AWG IEC320C14 - 320C13 6'
In-Stock: 28
Unit Price: 35,93000 €