
LCMA95-10-L | |
|---|---|
DigiKey Part Number | 298-11856-ND |
Manufacturer | |
Manufacturer Product Number | LCMA95-10-L |
Description | CONN TERM RECT RING 95MM #M10 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M10 Stud Flat Sided, Tubular (Battery Lugs) 95mm² Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided, Tubular (Battery Lugs) | |
Stud/Tab Size | M10 Stud | |
Thickness | 0.120" (3.05mm) | |
Width - Outer Edges | 0.965" (24.51mm) | |
Length - Overall | 2.382" (60.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 95mm² | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,95000 € | 11,95 € |
| 10 | 11,11800 € | 111,18 € |
| 25 | 10,80160 € | 270,04 € |
| 50 | 10,56800 € | 528,40 € |
| 100 | 10,33880 € | 1.033,88 € |
| 250 | 10,04312 € | 2.510,78 € |
| 500 | 9,82470 € | 4.912,35 € |
| 1.000 | 9,61072 € | 9.610,72 € |
| 2.500 | 9,33451 € | 23.336,28 € |
| Unit Price without VAT: | 11,95000 € |
|---|---|
| Unit Price with VAT: | 14,22050 € |


