
LCMA120-10-L | |
|---|---|
DigiKey Part Number | 298-22355-ND |
Manufacturer | |
Manufacturer Product Number | LCMA120-10-L |
Description | CONN TERM RECT RING 120MM #M10 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M10 Stud Flat Sided, Tubular (Battery Lugs) 120mm² Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided, Tubular (Battery Lugs) | |
Stud/Tab Size | M10 Stud | |
Thickness | 0.138" (3.51mm) | |
Width - Outer Edges | 1.083" (27.51mm) | |
Length - Overall | 2.559" (65.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 120mm² | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,53000 € | 15,53 € |
| 10 | 14,44600 € | 144,46 € |
| 25 | 14,03440 € | 350,86 € |
| 50 | 13,73020 € | 686,51 € |
| 100 | 13,43220 € | 1.343,22 € |
| 250 | 13,04760 € | 3.261,90 € |
| 500 | 12,76358 € | 6.381,79 € |
| 1.000 | 12,48533 € | 12.485,33 € |
| 2.500 | 12,12607 € | 30.315,17 € |
| Unit Price without VAT: | 15,53000 € |
|---|---|
| Unit Price with VAT: | 18,48070 € |



