



LCD6-10AF-L | |
|---|---|
DigiKey Part Number | 298-11818-ND |
Manufacturer | |
Manufacturer Product Number | LCD6-10AF-L |
Description | CONN TERM RECT TONG 6 AWG #10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 6 AWG 10 Stud |
Datasheet | Datasheet |
Category | Termination Crimp, Barrel |
Manufacturer Panduit Corp | Wire Gauge 6 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Color Blue |
Part Status Active | Contact Finish Electro-Tin |
Terminal Type Rectangular Tongue | Contact Material Copper |
Stud/Tab Size 10 Stud | Diameter - Barrel ID 0.220" (5.59mm) |
Terminal Style Two Stud Holes | Diameter - Barrel OD 0.310" (7.87mm) |
Tab Thickness 0.080" (2.03mm) | Diameter - Ring ID 0.200" (5.08mm) |
Width - Outer Edges 0.460" (11.68mm) | Base Product Number |
Mounting Type Free Hanging (In-Line), Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 € | 8,61 € |
| 10 | 8,00700 € | 80,07 € |
| 25 | 7,77920 € | 194,48 € |
| 50 | 7,61100 € | 380,55 € |
| 100 | 7,44610 € | 744,61 € |
| 250 | 7,23340 € | 1.808,35 € |
| 500 | 7,07624 € | 3.538,12 € |
| 1.000 | 6,92232 € | 6.922,32 € |
| 2.500 | 6,72365 € | 16.809,12 € |
| Unit Price without VAT: | 8,61000 € |
|---|---|
| Unit Price with VAT: | 10,24590 € |




