



LCD6-10A-L | |
|---|---|
DigiKey Part Number | 298-11820-ND |
Manufacturer | |
Manufacturer Product Number | LCD6-10A-L |
Description | CONN TERM RECT TONG 6 AWG #10 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 6 AWG 10 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 10 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.080" (2.03mm) | |
Length - Overall | 2.150" (54.61mm) | |
Width - Outer Edges | 0.460" (11.68mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 6 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Blue | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.220" (5.59mm) | |
Diameter - Barrel OD | 0.310" (7.87mm) | |
Diameter - Ring ID | 0.200" (5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,82000 € | 5,82 € |
| 10 | 5,41600 € | 54,16 € |
| 25 | 5,26200 € | 131,55 € |
| 50 | 5,14860 € | 257,43 € |
| 100 | 5,03710 € | 503,71 € |
| 250 | 4,89336 € | 1.223,34 € |
| 500 | 4,78718 € | 2.393,59 € |
| 1.000 | 4,68321 € | 4.683,21 € |
| 2.500 | 4,54897 € | 11.372,42 € |
| Unit Price without VAT: | 5,82000 € |
|---|---|
| Unit Price with VAT: | 6,92580 € |








