



LCB6-14F-L | |
|---|---|
DigiKey Part Number | 298-11771-ND |
Manufacturer | |
Manufacturer Product Number | LCB6-14F-L |
Description | CONN TERM RECT TONG 6 AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 6 AWG 1/4 Stud |
Datasheet | Datasheet |
Category | Termination Crimp, Barrel |
Manufacturer Panduit Corp | Wire Gauge 6 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Color Blue |
Part Status Active | Contact Finish Electro-Tin |
Terminal Type Rectangular Tongue | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Diameter - Barrel ID 0.220" (5.59mm) |
Terminal Style Single Stud Hole | Diameter - Barrel OD 0.310" (7.87mm) |
Tab Thickness 0.080" (2.03mm) | Diameter - Ring ID 0.270" (6.86mm) |
Width - Outer Edges 0.480" (12.19mm) | Base Product Number |
Mounting Type Free Hanging (In-Line), Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,13000 € | 4,13 € |
| 10 | 3,84300 € | 38,43 € |
| 25 | 3,73360 € | 93,34 € |
| 50 | 3,65320 € | 182,66 € |
| 100 | 3,57430 € | 357,43 € |
| 250 | 3,47244 € | 868,11 € |
| 500 | 3,39722 € | 1.698,61 € |
| 1.000 | 3,32351 € | 3.323,51 € |
| 2.500 | 3,22838 € | 8.070,95 € |
| Unit Price without VAT: | 4,13000 € |
|---|---|
| Unit Price with VAT: | 4,91470 € |

