



LCD4/0-38D-X | |
|---|---|
DigiKey Part Number | 298-14889-ND |
Manufacturer | |
Manufacturer Product Number | LCD4/0-38D-X |
Description | CONN TERM RECT TONG 4/0 AWG #3/8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 4/0 AWG 3/8 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 3/8 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.140" (3.56mm) | |
Length - Overall | 3.440" (87.38mm) | |
Width - Outer Edges | 1.060" (26.92mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 4/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Purple | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.570" (14.48mm) | |
Diameter - Barrel OD | 0.710" (18.03mm) | |
Diameter - Ring ID | 0.410" (10.41mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,27000 € | 14,27 € |
| 10 | 13,27200 € | 132,72 € |
| 25 | 12,89400 € | 322,35 € |
| 50 | 12,61460 € | 630,73 € |
| 100 | 12,34090 € | 1.234,09 € |
| 250 | 11,98772 € | 2.996,93 € |
| 500 | 11,72680 € | 5.863,40 € |
| 1.000 | 11,47121 € | 11.471,21 € |
| 2.500 | 11,14133 € | 27.853,33 € |
| Unit Price without VAT: | 14,27000 € |
|---|---|
| Unit Price with VAT: | 16,98130 € |


