



LCD2/0-38D-X | |
|---|---|
DigiKey Part Number | 298-14883-ND |
Manufacturer | |
Manufacturer Product Number | LCD2/0-38D-X |
Description | CONN TERM RECT TONG 2/0 AWG #3/8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 2/0 AWG 3/8 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 3/8 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.130" (3.30mm) | |
Length - Overall | 3.140" (79.76mm) | |
Width - Outer Edges | 0.850" (21.59mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 2/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Black | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.450" (11.43mm) | |
Diameter - Barrel OD | 0.580" (14.73mm) | |
Diameter - Ring ID | 0.410" (10.41mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,29000 € | 11,29 € |
| 10 | 10,49700 € | 104,97 € |
| 25 | 10,19760 € | 254,94 € |
| 50 | 9,97680 € | 498,84 € |
| 100 | 9,76060 € | 976,06 € |
| 250 | 9,48144 € | 2.370,36 € |
| 500 | 9,27528 € | 4.637,64 € |
| 1.000 | 9,07328 € | 9.073,28 € |
| 2.500 | 8,81264 € | 22.031,60 € |
| Unit Price without VAT: | 11,29000 € |
|---|---|
| Unit Price with VAT: | 13,43510 € |






