



LCD10-10AF-L | |
|---|---|
DigiKey Part Number | 298-11798-ND |
Manufacturer | |
Manufacturer Product Number | LCD10-10AF-L |
Description | CONN TERM RECT TONG 10-14AWG #10 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 10-14 AWG 10 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 10 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.060" (1.52mm) | |
Length - Overall | - | |
Width - Outer Edges | 0.380" (9.65mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Crimp, Barrel | |
Wire Gauge | 10-14 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.130" (3.30mm) | |
Diameter - Barrel OD | 0.220" (5.59mm) | |
Diameter - Ring ID | 0.200" (5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,15000 € | 12,15 € |
| 10 | 11,30200 € | 113,02 € |
| 25 | 10,98040 € | 274,51 € |
| 50 | 10,74260 € | 537,13 € |
| 100 | 10,50950 € | 1.050,95 € |
| 250 | 10,20888 € | 2.552,22 € |
| 500 | 9,98682 € | 4.993,41 € |
| 1.000 | 9,76929 € | 9.769,29 € |
| 2.500 | 9,48852 € | 23.721,30 € |
| Unit Price without VAT: | 12,15000 € |
|---|---|
| Unit Price with VAT: | 14,45850 € |




