LCCF6-38DF-L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: 4,79000 €
Datasheet
Image for LCCF6-38DF-L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCCF6-38DF-L

DigiKey Part Number
LCCF6-38DF-L-ND
Manufacturer
Manufacturer Product Number
LCCF6-38DF-L
Description
CONN TERM RECT TONG 6 AWG #3/8
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 6 AWG 3/8 Stud
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Rectangular Tongue
Stud/Tab Size
3/8 Stud
Terminal Style
Two Stud Holes
Tab Thickness
0.060" (1.52mm)
Length - Overall
-
Width - Outer Edges
0.620" (15.75mm)
Mounting Type
Free Hanging (In-Line), Right Angle
Termination
Crimp, Barrel
Wire Gauge
6 AWG
Insulation
Non-Insulated
Features
-
Color
Blue
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.220" (5.59mm)
Diameter - Barrel OD
0.370" (9.40mm)
Diameter - Ring ID
0.410" (10.41mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes