
LCCF6-38D-L | |
|---|---|
DigiKey Part Number | 298-22201-ND |
Manufacturer | |
Manufacturer Product Number | LCCF6-38D-L |
Description | CONN TERM RECT TONG 6 AWG #3/8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 6 AWG 3/8 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 6 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Blue |
Terminal Type Rectangular Tongue | Contact Finish Electro-Tin |
Stud/Tab Size 3/8 Stud | Contact Material Copper |
Terminal Style Two Stud Holes | Diameter - Barrel ID 0.220" (5.59mm) |
Tab Thickness 0.060" (1.52mm) | Diameter - Barrel OD 0.370" (9.40mm) |
Length - Overall 3.300" (83.82mm) | Diameter - Ring ID 0.410" (10.41mm) |
Width - Outer Edges 0.620" (15.75mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,73000 € | 4,73 € |
| 10 | 4,40500 € | 44,05 € |
| 25 | 4,28000 € | 107,00 € |
| 50 | 4,18760 € | 209,38 € |
| 100 | 4,09700 € | 409,70 € |
| 250 | 3,98020 € | 995,05 € |
| 500 | 3,89392 € | 1.946,96 € |
| 1.000 | 3,80940 € | 3.809,40 € |
| 2.500 | 3,70032 € | 9.250,80 € |
| Unit Price without VAT: | 4,73000 € |
|---|---|
| Unit Price with VAT: | 5,62870 € |

