Terminal Connector Rectangular Rectangular Tongue 500MCM (kcmil) 1/2 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCC500-12-6

DigiKey Part Number
298-11786-ND
Manufacturer
Manufacturer Product Number
LCC500-12-6
Description
CONN TERM RECT TONG 500 MCM #1/2
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 500MCM (kcmil) 1/2 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Rectangular Tongue
Stud/Tab Size
1/2 Stud
Terminal Style
Two Stud Holes
Tab Thickness
0.220" (5.59mm)
Length - Overall
6.360" (161.54mm)
Width - Outer Edges
1.540" (39.12mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Barrel
Wire Gauge
500MCM (kcmil)
Insulation
Non-Insulated
Features
-
Color
Brown
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.840" (21.34mm)
Diameter - Barrel OD
1.060" (26.92mm)
Diameter - Ring ID
0.530" (13.46mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
131,81000 €31,81 €
1029,58200 €295,82 €
2528,73680 €718,42 €
5028,11220 €1.405,61 €
10027,50050 €2.750,05 €
25026,71104 €6.677,76 €
50026,12792 €13.063,96 €
1.00025,55655 €25.556,55 €
2.50024,81894 €62.047,35 €
Manufacturers Standard Package
Unit Price without VAT:31,81000 €
Unit Price with VAT:37,85390 €