Similar

LCC4-38DH-L | |
|---|---|
DigiKey Part Number | LCC4-38DH-L-ND |
Manufacturer | |
Manufacturer Product Number | LCC4-38DH-L |
Description | CONN TERM RECT TONG 2-4 AWG #3/8 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 2-4 AWG 3/8 Stud |
Datasheet | Datasheet |
Category | Termination Crimp, Barrel |
Manufacturer Panduit Corp | Wire Gauge 2-4 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Color Gray |
Part Status Obsolete | Contact Finish Electro-Tin |
Terminal Type Rectangular Tongue | Contact Material Copper |
Stud/Tab Size 3/8 Stud | Diameter - Barrel ID 0.280" (7.11mm) |
Terminal Style Two Stud Holes | Diameter - Barrel OD 0.380" (9.65mm) |
Tab Thickness 0.080" (2.03mm) | Diameter - Ring ID 0.410" (10.41mm) |
Width - Outer Edges 0.620" (15.75mm) | Base Product Number |
Mounting Type Free Hanging (In-Line), 45° Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCC4-38D-L | Panduit Corp | 17 | 298-14835-ND | 8,44000 € | Similar |


