
LCC4-38D-L | |
|---|---|
DigiKey Part Number | 298-14835-ND |
Manufacturer | |
Manufacturer Product Number | LCC4-38D-L |
Description | CONN TERM RECT TONG 2-4 AWG #3/8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 2-4 AWG 3/8 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 3/8 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.080" (2.03mm) | |
Length - Overall | 3.170" (80.52mm) | |
Width - Outer Edges | 0.620" (15.75mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 2-4 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Gray | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.280" (7.11mm) | |
Diameter - Barrel OD | 0.380" (9.65mm) | |
Diameter - Ring ID | 0.410" (10.41mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,55000 € | 8,55 € |
| 10 | 7,95300 € | 79,53 € |
| 25 | 7,72600 € | 193,15 € |
| 50 | 7,55900 € | 377,95 € |
| 100 | 7,39520 € | 739,52 € |
| 250 | 7,18396 € | 1.795,99 € |
| 500 | 7,02796 € | 3.513,98 € |
| 1.000 | 6,87508 € | 6.875,08 € |
| 2.500 | 6,67778 € | 16.694,45 € |
| Unit Price without VAT: | 8,55000 € |
|---|---|
| Unit Price with VAT: | 10,17450 € |

