LCC4-14ADW-L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 2
Unit Price: 8,39000 €
Datasheet

Similar


Panduit Corp
In Stock: 17
Unit Price: 8,86000 €
Datasheet
LCC4-14ADW-L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCC4-14ADW-L

DigiKey Part Number
298-1393-ND
Manufacturer
Manufacturer Product Number
LCC4-14ADW-L
Description
CONN TERM RECT LUG 2-4 AWG #1/4
Customer Reference
Detailed Description
Terminal Connector Rectangular Lug, Grounding 2-4 AWG 1/4 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Box
Part Status
Obsolete
Terminal Type
Lug, Grounding
Stud/Tab Size
1/4 Stud
Terminal Style
Slotted and Round
Tab Thickness
0.090" (2.29mm)
Length - Overall
2.870" (72.90mm)
Width - Outer Edges
0.550" (13.97mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Barrel
Wire Gauge
2-4 AWG
Insulation
Non-Insulated
Features
-
Color
Gray
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.280" (7.11mm)
Diameter - Barrel OD
0.380" (9.65mm)
Diameter - Ring ID
0.270" (6.86mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes