



LCC4-14AW-L | |
|---|---|
DigiKey Part Number | 298-11785-ND |
Manufacturer | |
Manufacturer Product Number | LCC4-14AW-L |
Description | CONN TERM RECT TONG 2-4 AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 2-4 AWG 1/4 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/4 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.090" (2.29mm) | |
Length - Overall | 2.490" (63.25mm) | |
Width - Outer Edges | 0.550" (13.97mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 2-4 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Gray | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.280" (7.11mm) | |
Diameter - Barrel OD | 0.380" (9.65mm) | |
Diameter - Ring ID | 0.270" (6.86mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 € | 8,61 € |
| 10 | 8,00800 € | 80,08 € |
| 25 | 7,78000 € | 194,50 € |
| 50 | 7,61200 € | 380,60 € |
| 100 | 7,44710 € | 744,71 € |
| 250 | 7,23436 € | 1.808,59 € |
| 500 | 7,07724 € | 3.538,62 € |
| 1.000 | 6,92332 € | 6.923,32 € |
| 2.500 | 6,72460 € | 16.811,50 € |
| Unit Price without VAT: | 8,61000 € |
|---|---|
| Unit Price with VAT: | 10,24590 € |




