Similar




LCC2-10AW-Q | |
|---|---|
DigiKey Part Number | 298-22099-ND |
Manufacturer | |
Manufacturer Product Number | LCC2-10AW-Q |
Description | CONN TERM RECT TONG 2 AWG #10 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 2 AWG 10 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 10 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.100" (2.54mm) | |
Length - Overall | 2.570" (65.28mm) | |
Width - Outer Edges | 0.600" (15.24mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 2 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Brown | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.310" (7.87mm) | |
Diameter - Barrel OD | 0.420" (10.67mm) | |
Diameter - Ring ID | 0.200" (5.08mm) | |
Base Product Number |


