
LCC2-14A-Q | |
|---|---|
DigiKey Part Number | 298-14812-ND |
Manufacturer | |
Manufacturer Product Number | LCC2-14A-Q |
Description | CONN TERM RECT TONG 2 AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 2 AWG 1/4 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 2 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Brown |
Terminal Type Rectangular Tongue | Contact Finish Electro-Tin |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Terminal Style Two Stud Holes | Diameter - Barrel ID 0.310" (7.87mm) |
Tab Thickness 0.100" (2.54mm) | Diameter - Barrel OD 0.420" (10.67mm) |
Length - Overall 2.770" (70.36mm) | Diameter - Ring ID 0.270" (6.86mm) |
Width - Outer Edges 0.600" (15.24mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,21000 € | 10,21 € |
| 10 | 9,49300 € | 94,93 € |
| 25 | 9,22160 € | 230,54 € |
| 50 | 9,02240 € | 451,12 € |
| 100 | 8,82680 € | 882,68 € |
| 250 | 8,57448 € | 2.143,62 € |
| 500 | 8,38810 € | 4.194,05 € |
| 1.000 | 8,20551 € | 8.205,51 € |
| 2.500 | 7,96986 € | 19.924,65 € |
| Unit Price without VAT: | 10,21000 € |
|---|---|
| Unit Price with VAT: | 12,14990 € |



