



LCAX4/0-14-X | |
|---|---|
DigiKey Part Number | 298-14753-ND |
Manufacturer | |
Manufacturer Product Number | LCAX4/0-14-X |
Description | CONN TERM RECT TONG 4/0 AWG #1/4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 4/0 AWG 1/4 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/4 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.160" (4.06mm) | |
Length - Overall | 2.300" (58.42mm) | |
Width - Outer Edges | 1.190" (30.23mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 4/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Purple | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.650" (16.51mm) | |
Diameter - Barrel OD | 0.810" (20.57mm) | |
Diameter - Ring ID | 0.270" (6.86mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,10000 € | 12,10 € |
| 10 | 11,25800 € | 112,58 € |
| 25 | 10,93800 € | 273,45 € |
| 50 | 10,70080 € | 535,04 € |
| 100 | 10,46880 € | 1.046,88 € |
| 250 | 10,16936 € | 2.542,34 € |
| 500 | 9,94820 € | 4.974,10 € |
| 1.000 | 9,73149 € | 9.731,49 € |
| 2.500 | 9,45180 € | 23.629,50 € |
| Unit Price without VAT: | 12,10000 € |
|---|---|
| Unit Price with VAT: | 14,39900 € |





