


F85-18-C | |
|---|---|
DigiKey Part Number | 298-14468-ND |
Manufacturer | |
Manufacturer Product Number | F85-18-C |
Description | CONN FERRULE DIN 4AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector DIN 4 AWG (25.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | DIN | |
Size | 4 AWG (25.00mm²) | |
Length - Overall | 18.00mm | |
Length - Pin | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,68400 € | 6,84 € |
| 25 | 0,66520 € | 16,63 € |
| 50 | 0,65080 € | 32,54 € |
| 100 | 0,63670 € | 63,67 € |
| 300 | 0,61510 € | 184,53 € |
| 500 | 0,60530 € | 302,65 € |
| 1.000 | 0,59223 € | 592,23 € |
| 2.500 | 0,57537 € | 1.438,43 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |





