
LCAN350-38-X | |
|---|---|
DigiKey Part Number | 298-14711-ND |
Manufacturer | |
Manufacturer Product Number | LCAN350-38-X |
Description | CONN TERM RECT TONG 350 MCM #3/8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 350MCM (kcmil) 3/8 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 3/8 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.210" (5.33mm) | |
Length - Overall | 3.000" (76.20mm) | |
Width - Outer Edges | 0.880" (22.35mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 350MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | Red | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.700" (17.78mm) | |
Diameter - Barrel OD | 0.880" (22.35mm) | |
Diameter - Ring ID | 0.410" (10.41mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,81000 € | 17,81 € |
| 10 | 16,56200 € | 165,62 € |
| 25 | 16,08960 € | 402,24 € |
| 50 | 15,74060 € | 787,03 € |
| 100 | 15,39890 € | 1.539,89 € |
| 250 | 14,95772 € | 3.739,43 € |
| 500 | 14,63192 € | 7.315,96 € |
| 1.000 | 14,31274 € | 14.312,74 € |
| 2.500 | 13,90083 € | 34.752,07 € |
| Unit Price without VAT: | 17,81000 € |
|---|---|
| Unit Price with VAT: | 21,19390 € |


