
LCAN350-12-X | |
|---|---|
DigiKey Part Number | 298-19858-ND |
Manufacturer | |
Manufacturer Product Number | LCAN350-12-X |
Description | CONN TERM RECT TONG 350 MCM #1/2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 350MCM (kcmil) 1/2 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/2 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.210" (5.33mm) | |
Length - Overall | 3.120" (79.25mm) | |
Width - Outer Edges | 0.880" (22.35mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 350MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | Red | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.700" (17.78mm) | |
Diameter - Barrel OD | 0.880" (22.35mm) | |
Diameter - Ring ID | 0.530" (13.46mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,57000 € | 18,57 € |
| 10 | 17,26800 € | 172,68 € |
| 25 | 16,77520 € | 419,38 € |
| 50 | 16,41140 € | 820,57 € |
| 100 | 16,05500 € | 1.605,50 € |
| 250 | 15,59500 € | 3.898,75 € |
| 500 | 15,25518 € | 7.627,59 € |
| 1.000 | 14,92240 € | 14.922,40 € |
| 2.500 | 14,49278 € | 36.231,95 € |
| Unit Price without VAT: | 18,57000 € |
|---|---|
| Unit Price with VAT: | 22,09830 € |




