LCAN1/0-56-X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LCAN1/0-56-X
LCAN1/0-56-X
LCAN1/0-56-X

LCAN1/0-56-X

DigiKey Part Number
298-11674-ND
Manufacturer
Manufacturer Product Number
LCAN1/0-56-X
Description
CONN TERM RECT TONG 1/0AWG #5/16
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 1/0 AWG 5/16 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Rectangular Tongue
Stud/Tab Size
5/16 Stud
Terminal Style
Single Stud Hole
Tab Thickness
0.150" (3.81mm)
Length - Overall
2.020" (51.31mm)
Width - Outer Edges
0.520" (13.21mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Barrel
Wire Gauge
1/0 AWG
Insulation
Non-Insulated
Features
-
Color
Pink
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.390" (9.91mm)
Diameter - Barrel OD
0.520" (13.21mm)
Diameter - Ring ID
0.340" (8.64mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 134
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,23000 €9,23 €
108,58900 €85,89 €
258,34400 €208,60 €
508,16360 €408,18 €
1007,98660 €798,66 €
2507,75840 €1.939,60 €
5007,58984 €3.794,92 €
1.0007,42471 €7.424,71 €
2.5007,21155 €18.028,88 €
Manufacturers Standard Package
Unit Price without VAT:9,23000 €
Unit Price with VAT:10,98370 €