LCA1-56-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCA1/0-56-X

DigiKey Part Number
298-11621-ND
Manufacturer
Manufacturer Product Number
LCA1/0-56-X
Description
CONN TERM RECT TONG 1/0AWG #5/16
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 1/0 AWG 5/16 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Rectangular Tongue
Stud/Tab Size
5/16 Stud
Terminal Style
Single Stud Hole
Tab Thickness
0.120" (3.05mm)
Length - Overall
2.000" (50.80mm)
Width - Outer Edges
0.760" (19.30mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Barrel
Wire Gauge
1/0 AWG
Insulation
Non-Insulated
Features
-
Color
Pink
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.390" (9.91mm)
Diameter - Barrel OD
0.520" (13.21mm)
Diameter - Ring ID
0.340" (8.64mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 756
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,77000 €6,77 €
106,29600 €62,96 €
256,11640 €152,91 €
505,98420 €299,21 €
1005,85480 €585,48 €
2505,68756 €1.421,89 €
5005,56412 €2.782,06 €
1.0005,44318 €5.443,18 €
2.5005,28712 €13.217,80 €
Manufacturers Standard Package
Unit Price without VAT:6,77000 €
Unit Price with VAT:8,05630 €