
LCAF2-12H-E | |
|---|---|
DigiKey Part Number | 298-21857-ND |
Manufacturer | |
Manufacturer Product Number | LCAF2-12H-E |
Description | CONN TERM RECT TONG 2 AWG #1/2 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 2 AWG 1/2 Stud |
Datasheet | Datasheet |
Category | Termination Crimp, Barrel |
Manufacturer Panduit Corp | Wire Gauge 2 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Color Brown |
Part Status Obsolete | Contact Finish Electro-Tin |
Terminal Type Rectangular Tongue | Contact Material Copper |
Stud/Tab Size 1/2 Stud | Diameter - Barrel ID 0.360" (9.14mm) |
Terminal Style Single Stud Hole | Diameter - Barrel OD 0.550" (13.97mm) |
Tab Thickness 0.090" (2.29mm) | Diameter - Ring ID 0.530" (13.46mm) |
Width - Outer Edges 0.790" (20.07mm) | Base Product Number |
Mounting Type Free Hanging (In-Line), 45° Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCAF2-12-E | Panduit Corp | 0 | 298-14684-ND | 7,28000 € | Similar |
| LCAX2-12-E | Panduit Corp | 678 | 298-11729-ND | 6,95000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,06000 € | 7,06 € |
| Unit Price without VAT: | 7,06000 € |
|---|---|
| Unit Price with VAT: | 8,40140 € |

