
LCAF2-12-E | |
|---|---|
DigiKey Part Number | 298-14684-ND |
Manufacturer | |
Manufacturer Product Number | LCAF2-12-E |
Description | CONN TERM RECT TONG 2 AWG #1/2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 2 AWG 1/2 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 2 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Brown |
Terminal Type Rectangular Tongue | Contact Finish Electro-Tin |
Stud/Tab Size 1/2 Stud | Contact Material Copper |
Terminal Style Single Stud Hole | Diameter - Barrel ID 0.360" (9.14mm) |
Tab Thickness 0.090" (2.29mm) | Diameter - Barrel OD 0.550" (13.97mm) |
Length - Overall 2.230" (56.64mm) | Diameter - Ring ID 0.530" (13.46mm) |
Width - Outer Edges 0.790" (20.07mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,28000 € | 7,28 € |
| 10 | 6,77400 € | 67,74 € |
| 25 | 6,58080 € | 164,52 € |
| 50 | 6,43840 € | 321,92 € |
| 100 | 6,29890 € | 629,89 € |
| 250 | 6,11912 € | 1.529,78 € |
| 500 | 5,98628 € | 2.993,14 € |
| 1.000 | 5,85615 € | 5.856,15 € |
| 2.500 | 5,68821 € | 14.220,52 € |
| Unit Price without VAT: | 7,28000 € |
|---|---|
| Unit Price with VAT: | 8,66320 € |

