Similar
Similar

LCAF1-12F-X | |
|---|---|
DigiKey Part Number | 298-21851-ND |
Manufacturer | |
Manufacturer Product Number | LCAF1-12F-X |
Description | CONN TERM RECT TONG 1 AWG #1/2 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 1 AWG 1/2 Stud |
Datasheet | Datasheet |
Category | Termination Crimp, Barrel |
Manufacturer Panduit Corp | Wire Gauge 1 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Color Pink |
Part Status Obsolete | Contact Finish Electro-Tin |
Terminal Type Rectangular Tongue | Contact Material Copper |
Stud/Tab Size 1/2 Stud | Diameter - Barrel ID 0.390" (9.91mm) |
Terminal Style Single Stud Hole | Diameter - Barrel OD 0.590" (14.99mm) |
Tab Thickness 0.120" (3.05mm) | Diameter - Ring ID 0.530" (13.46mm) |
Width - Outer Edges 0.800" (20.32mm) | Base Product Number |
Mounting Type Free Hanging (In-Line), Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCAF1-12-X | Panduit Corp | 0 | 298-14678-ND | 7,18000 € | Similar |
| LCAX1/0-12F-X | Panduit Corp | 0 | 298-14732-ND | 11,71000 € | Similar |



