
KWP6PY | |
|---|---|
DigiKey Part Number | 298-12770-ND |
Manufacturer | |
Manufacturer Product Number | KWP6PY |
Description | STAINLESS STEEL WALL PHONE PLATE |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat6 |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Panduit Corp | Mounting Type Wall Plate |
Series | Orientation Straight |
Packaging Bulk | Termination Screw |
Part Status Obsolete | Shielding Unshielded |
Connector Type Jack | Ratings Cat6 |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | LED Color Does Not Contain LED |
Number of Ports 1 | Tab Direction User Selectable |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KWPK6 | Panduit Corp | 0 | 298-KWPK6-ND | 28,64400 € | MFR Recommended |


